Part Details for 130006-0091 (ALTERNATE: 102000A01F060) by Woodhead Molex
Overview of 130006-0091 (ALTERNATE: 102000A01F060) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130006-0091 (ALTERNATE: 102000A01F060)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70404967
|
RS | Single Ended, 2 Pole, Mini-Change Female to Pigtail, 1.83m, A-Size, 130006 Serie | Molex Woodhead/Brad 130006-0091 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 11 |
|
$40.9100 / $45.9700 | Buy Now |