Part Details for 130006-0949 by Molex
Overview of 130006-0949 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-30006C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 6 Positions, 1.27mm (0.05inch) pitch | |
10140949-102LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, Hybrid 2 Pos. power + 10 position signal Board Connector, Right Angle, PIP. | |
10140949-101LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, Hybrid 2 Pos. power + 4 pair (Cat5e) signal Board Connector |
Price & Stock for 130006-0949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300060949
|
Avnet Americas | - Bulk (Alt: 1300060949) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |