Part Details for 1300060134 by Molex
Overview of 1300060134 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1845
|
Newark | Mc 2P Fp 3 90D 16/2 Pvc |Molex 1300060134 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0600 / $37.2800 | Buy Now |
DISTI #
1300060134-ND
|
DigiKey | CBL CIRC 2POS FMALE TO WIRE 3' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$25.5154 / $34.4600 | Buy Now |
DISTI #
1300060134
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 12 Position Female Right Angle 16 AWG PVC 9.1m - Bulk (Alt: 1300060134) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060134
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 2P FP 3' 90D 16/2 PVC | 116 |
|
$25.5100 / $34.4600 | Buy Now |
DISTI #
1300060134
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 12 Position Female Right Angle 16 AWG PVC 9.1m - Bulk (Alt: 1300060134) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300060134
1300060134 CAD Models
1300060134 Part Data Attributes:
|
1300060134
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060134
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |