Part Details for 1300060186 by Molex
Overview of 1300060186 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1899
|
Newark | Mc 2P Mp 1 16/2 Soo Ss |Molex 1300060186 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1000 / $42.4000 | Buy Now |
DISTI #
2266-1300060186-ND
|
DigiKey | CBL CIRC 2POS 1' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$40.4000 | Buy Now |
DISTI #
1300060186-ND
|
DigiKey | CBL CIRC 2POS 1' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0450 | Buy Now |
DISTI #
1300060186
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 2 Poles Male Straight to Pigtail 16 AWG Yellow PVC Cable 1 Feet Length - Bulk (Alt: 1300060186) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060186
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 2P MP 1' 16/2 SOO SS | 0 |
|
$38.8300 / $41.4000 | Order Now |
DISTI #
1300060186
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 2 Poles Male Straight to Pigtail 16 AWG Yellow PVC Cable 1 Feet Length - Bulk (Alt: 1300060186) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10205215
|
TestEquity LLC | Molex 1300060186 Sensor Cables / Actuator Cables Mc 2P Mp 1 16/2 Soo Ss | 0 |
|
$38.0700 | Buy Now |