Part Details for 1300060222 by Molex
Overview of 1300060222 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1954
|
Newark | Mc 3P Fp 6 16/3 Pvc Ss |Molex 1300060222 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9000 / $54.9600 | Buy Now |
DISTI #
WM23862-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 6' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.7750 | Buy Now |
DISTI #
1300060222
|
Avnet Americas | MC 3P FP 6' 16/3 PVC SS - Bulk (Alt: 1300060222) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060222
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P FP 6' 16/3 PVC SS RoHS: Compliant | 0 |
|
$41.3800 / $52.9000 | Order Now |
DISTI #
10205222
|
TestEquity LLC | Molex 1300060222 Mini-Change A-Size Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 16 AWG, Stainless Steel Coupling Nut, Yellow PVC Cable, 1.83m (6.0') Length | 0 |
|
$46.7700 | Buy Now |