Part Details for 1300060223 by Molex
Overview of 1300060223 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1955
|
Newark | Mc 3P Fp 6 16/3 Plastic Nut |Molex 1300060223 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$34.2000 / $37.4000 | Buy Now |
DISTI #
73C2417
|
Newark | Sensor Cable Assembly, Connector Type A:7/8" Sensor Straight 3 Position Receptacle, Connector Type B:Pigtail, Cable Length - Imperial:6Ft, Cable Length - Metric:1.83M, Jacket Color:Yellow, Product Range:- Rohs Compliant: Yes |Molex 1300060223 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4900 / $45.2700 | Buy Now |
DISTI #
2266-103000A01F0602-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$34.6500 / $35.3500 | Buy Now |
DISTI #
WM15333-ND
|
DigiKey | CBL CIRC 3POS FMALE TO WIRE 6' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.2402 / $43.5400 | Buy Now |
DISTI #
1300060223
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Poles Female Straight to Pigtail 16 AWG PVC Cable 1.83m Length with Plastic Nut - Bulk (Alt: 1300060223) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060223
|
Mouser Electronics | Sensor Cables / Actuator Cables FEMALE 6' 16/3 NON-METAL RoHS: Compliant | 0 |
|
$32.2400 / $35.9600 | Order Now |
DISTI #
16847756
|
Verical | Cable Assembly Circular STOOW 1.83m 16AWG Circular 3 POS F Mini-Change Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$30.6500 / $31.2800 | Buy Now |
DISTI #
130006-0223
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$31.6200 / $61.9900 | Buy Now |
DISTI #
1300060223
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Poles Female Straight to Pigtail 16 AWG PVC Cable 1.83m Length with Plastic Nut - Bulk (Alt: 1300060223) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300060223
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Poles Female Straight to Pigtail 16 AWG PVC Cable 1.83m Length with Plastic Nut - Bulk (Alt: 1300060223) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300060223
1300060223 CAD Models
1300060223 Part Data Attributes
|
1300060223
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060223
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |