Part Details for 1300060305 by Molex
Overview of 1300060305 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2037
|
Newark | Mc 3P Fp 12 18/3 Pvc |Molex 1300060305 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8400 / $61.1400 | Buy Now |
DISTI #
1300060305-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 12' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
24 In Stock |
|
$45.1080 / $57.6600 | Buy Now |
DISTI #
1300060305
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Poles Female Straight to Pigtail 18 AWG PVC Cable 3.66m Length - Bulk (Alt: 1300060305) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060305
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P FP 12' 18/3 PVC RoHS: Compliant | 0 |
|
$45.0900 / $57.6400 | Order Now |
Part Details for 1300060305
1300060305 CAD Models
1300060305 Part Data Attributes
|
1300060305
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060305
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |