Part Details for 1300060339 by Molex
Overview of 1300060339 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2073
|
Newark | Mc 3P Fp 2M 18/3 Pvc |Molex 1300060339 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$33.6300 / $37.5500 | Buy Now |
DISTI #
1300060339-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 6.56' Min Qty: 12 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4067 | Buy Now |
DISTI #
1300060339
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Position Female Straight 18 AWG PVC 2m - Bulk (Alt: 1300060339) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060339
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P FP 2M 18/3 PVC | 0 |
|
$30.3100 / $40.9300 | Order Now |
DISTI #
Molex 1300060339
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now |