Part Details for 1300060350 by Molex
Overview of 1300060350 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2084
|
Newark | Mc 3P Fp 8M 18/3 Pvc |Molex 1300060350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$67.8500 / $80.1900 | Buy Now |
DISTI #
2266-1300060350-ND
|
DigiKey | CBL CIRC 3POS 8M Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$69.9900 | Buy Now |
DISTI #
1300060350-ND
|
DigiKey | CBL CIRC 3POS 8M Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.3358 | Buy Now |
DISTI #
1300060350
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Poles Female Straight to Pigtail 18 AWG PVC Cable 8m Length - Bulk (Alt: 1300060350) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060350
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P FP 8M 18/3 PVC | 0 |
|
$63.9600 / $75.6000 | Order Now |
DISTI #
1300060350
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Poles Female Straight to Pigtail 18 AWG PVC Cable 8m Length - Bulk (Alt: 1300060350) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300060350
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Poles Female Straight to Pigtail 18 AWG PVC Cable 8m Length - Bulk (Alt: 1300060350) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10205240
|
TestEquity LLC | Molex 1300060350 Sensor Cables / Actuator Cables Mc 3P Fp 8M 18/3 PVC | 2 |
|
$70.0000 | Buy Now |