Part Details for 1300060374 by Molex
Overview of 1300060374 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2124
|
Newark | Mc 3P Fp 3 16/3 Soo |Molex 1300060374 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8900 / $40.3600 | Buy Now |
DISTI #
WM22535-ND
|
DigiKey | CBL CIRC 3POS FMALE TO WIRE 3' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1860 / $38.0600 | Buy Now |
DISTI #
1300060374
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Poles Female Straight to Pigtail 16 AWG Rubber Cable 0.91m Length - Bulk (Alt: 1300060374) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060374
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P FP 3' 16/3 SOO RoHS: Compliant | 0 |
|
$28.1800 / $37.9500 | Order Now |
DISTI #
130006-0374
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.5400 / $33.4700 | Buy Now |
Part Details for 1300060374
1300060374 CAD Models
1300060374 Part Data Attributes:
|
1300060374
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060374
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |