Part Details for 1300060426 by Molex
Overview of 1300060426 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2177
|
Newark | Mc 3P Fp 6 90D 16/3 Pvc |Molex 1300060426 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$36.5500 / $46.1400 | Buy Now |
DISTI #
15M1985
|
Newark | Cord, 7/8-16 Soc Contacts 3 Position Right Angle Plug, Connector Type A:90° 7/8" Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft, Product Range:Mini-Changerohs Compliant: Yes |Molex 1300060426 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4800 / $44.8000 | Buy Now |
DISTI #
2266-103001A01F060-ND
|
DigiKey | CBL CIRC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$34.6500 / $35.3500 | Buy Now |
DISTI #
WM4867-ND
|
DigiKey | CBL CIRC 3POS FMALE TO WIRE 6' Min Qty: 12 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.6525 | Buy Now |
DISTI #
1300060426
|
Avnet Americas | Cable Assembly Pigtail 1.83m 16AWG 3 POS Circular F Bag - Bulk (Alt: 1300060426) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15M1985
|
Avnet Americas | Cable Assembly Pigtail 1.83m 16AWG 3 POS Circular F Bag - Bulk (Alt: 15M1985) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$36.7500 / $45.0800 | Buy Now |
DISTI #
538-1300060426
|
Mouser Electronics | Sensor Cables / Actuator Cables FEMALE 6' R/A 16/3 PVC RoHS: Compliant | 0 |
|
$34.6500 / $42.4200 | Order Now |
DISTI #
130006-0426
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.8800 | Buy Now |
DISTI #
10205244
|
TestEquity LLC | Molex 1300060426 Mini-Change A-Size Single-Ended Cordset, 3 Poles, Female (90 Deg.) to Pigtail, 16 AWG, Yellow PVC Cable, 1.83m (6.0') Length | 6 |
|
$36.8100 | Buy Now |
Part Details for 1300060426
1300060426 CAD Models
1300060426 Part Data Attributes:
|
1300060426
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060426
Molex
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 130006 |