Part Details for 1300060440 by Molex
Overview of 1300060440 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2191
|
Newark | Mc 3P Fp 25 90D 16/3 Pvc |Molex 1300060440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$69.0600 / $75.4600 | Buy Now |
DISTI #
2266-1300060440-ND
|
DigiKey | CBL CIRC 3POS FMALE TO WIRE 25' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$73.4100 | Buy Now |
DISTI #
1300060440-ND
|
DigiKey | CBL CIRC 3POS FMALE TO WIRE 25' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.7017 | Buy Now |
DISTI #
1300060440
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Poles Female Right Angle to Pigtail 16 AWG Yellow PVC Cable 7.62m Length - Bulk (Alt: 1300060440) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060440
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P FP 25' 90D 16/3 PVC RoHS: Compliant | 0 |
|
$65.1000 / $71.1400 | Order Now |
DISTI #
Molex 1300060440
|
PEI Genesis | Mains Power Connector | 2 |
|
Buy Now | |
DISTI #
10205250
|
TestEquity LLC | Molex 1300060440 Mini-Change A-Size Single-Ended Cordset, 3 Poles, Female (90 Deg.) to Pigtail, 16 AWG, PVC Cable, 7.62m (25.0') Length | 2 |
|
$73.4300 | Buy Now |
Part Details for 1300060440
1300060440 CAD Models
1300060440 Part Data Attributes
|
1300060440
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060440
Molex
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |