Part Details for 1300060465 by Molex
Overview of 1300060465 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2219
|
Newark | Mc 3P Fp 6 90D 18/3 Pvc N-M |Molex 1300060465 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$34.8800 / $37.1200 | Buy Now |
DISTI #
2266-1300060465-ND
|
DigiKey | CBL CIRC 3POS 6' Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$33.0400 | Buy Now |
DISTI #
1300060465-ND
|
DigiKey | CBL CIRC 3POS 6' Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.6775 | Buy Now |
DISTI #
1300060465
|
Avnet Americas | 1300060465 - Bulk (Alt: 1300060465) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060465
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P FP 6' 90D 18/3 PVC N-M | 0 |
|
$35.9700 / $37.3500 | Order Now |
DISTI #
20308766
|
Verical | Cable Assembly Patch Cord 1.828m 18AWG 3 POS F Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$29.2300 | Buy Now |
DISTI #
1300060465
|
Avnet Americas | 1300060465 - Bulk (Alt: 1300060465) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10205260
|
TestEquity LLC | Molex 1300060465 Sensor Cables / Actuator Cables Mc 3P Fp 6 90D 18/3 PVC N-M | 3 |
|
$33.0400 | Buy Now |