There are no models available for this part yet.
Overview of 1300060689 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300060689 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P2453
|
Newark | Mc 3P M/Mp 3 16/3 Pvc |Molex 1300060689 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$26.8400 / $30.7700 | Buy Now | |
DISTI #
1300060689-ND
|
DigiKey | CBL CIRC 3POS 3' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3767 | Buy Now | |
DISTI #
1300060689
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 3 Poles Male Straight 16 AWG Yellow PVC Cable 3 Feet Length - Bulk (Alt: 1300060689) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300060689
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P M/MP 3' 16/3 PVC RoHS: Compliant | 0 |
|
$24.2900 / $32.8000 | Order Now | |
DISTI #
000000000005789651
|
Sager | Sensor Cables / Actuator Cables MC 3P M/MP 3' 16/3 PVC | 0 |
|
Buy Now | ||
DISTI #
C1S516502066241
|
Chip1Stop | Actuator RoHS: Not Compliant | 3 |
|
$31.6000 | Buy Now | |
DISTI #
10205288
|
TestEquity LLC | Molex 1300060689 Sensor Cables / Actuator Cables Mc 3P M/Mp 3 16/3 PVC | 3 |
|
$27.2300 | Buy Now |