Part Details for 1300060725 by Molex
Overview of 1300060725 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2512
|
Newark | Sensor Cord, 4P Rcpt-Free End, 3Ft, Connector Type A:Mini-Change A-Size Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft Rohs Compliant: Yes |Molex 1300060725 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$36.1800 / $46.2600 | Buy Now |
DISTI #
WM21824-ND
|
DigiKey | CBL CIRC 4POS FMALE TO WIRE 3' Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.1198 / $43.6100 | Buy Now |
DISTI #
1300060725
|
Avnet Americas | Cable Assembly STOOW 0.91m 16AWG 4 POS Circular F Bag - Bulk (Alt: 1300060725) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
19C8807
|
Avnet Americas | Cable Assembly STOOW 0.91m 16AWG 4 POS Circular F Bag - Bulk (Alt: 19C8807) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$33.4600 / $42.8000 | Buy Now |
DISTI #
538-1300060725
|
Mouser Electronics | Sensor Cables / Actuator Cables FEMALE 3' 16/4 PVC RoHS: Compliant | 19 |
|
$34.1100 / $45.1500 | Buy Now |
DISTI #
16847826
|
Verical | Cable Assembly Circular 0.91m 16AWG Mini Change 4 Straight Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$33.4100 / $35.5100 | Buy Now |
DISTI #
130006-0725
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.5500 / $37.7200 | Buy Now |
DISTI #
1300060725
|
Avnet Americas | Cable Assembly STOOW 0.91m 16AWG 4 POS Circular F Bag - Bulk (Alt: 1300060725) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
19C8807
|
Avnet Americas | Cable Assembly STOOW 0.91m 16AWG 4 POS Circular F Bag - Bulk (Alt: 19C8807) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$33.4600 / $42.8000 | Buy Now |
DISTI #
Molex 1300060725
|
PEI Genesis | Mains Power Connector | 15 |
|
Buy Now |
Part Details for 1300060725
1300060725 CAD Models
1300060725 Part Data Attributes:
|
1300060725
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060725
Molex
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 130006 |