Part Details for 1300060728 by Molex
Overview of 1300060728 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6364
|
Newark | Cord, 7/8-16 Soc Contacts 4 Position Straight Plug, Connector Type A:7/8" Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft, Product Range:Mini-Change Rohs Compliant: Yes |Molex 1300060728 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$47.8600 / $57.1300 | Buy Now |
DISTI #
17P2515
|
Newark | Mc 4P Fp 6 16/4 Pvc |Molex 1300060728 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0500 / $58.6700 | Buy Now |
DISTI #
WM4777-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
36 In Stock |
|
$43.5418 / $63.3900 | Buy Now |
DISTI #
31M6364
|
Avnet Americas | Cable Assembly Pigtail 1.83m 16AWG 4 POS Circular F - Bulk (Alt: 31M6364) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 55 Partner Stock |
|
$48.1800 / $57.1300 | Buy Now |
DISTI #
1300060728
|
Avnet Americas | Cable Assembly Pigtail 1.83m 16AWG 4 POS Circular F - Bulk (Alt: 1300060728) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060728
|
Mouser Electronics | Sensor Cables / Actuator Cables FEMALE 6' 16/4 PVC RoHS: Compliant | 13 |
|
$43.5400 / $51.4000 | Buy Now |
DISTI #
130006-0728
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.8500 | Buy Now |
DISTI #
MOL130006-0728
|
Interstate Connecting Components | MC 4P FP 6' 16/4 PVC | 13 |
|
$45.4478 / $57.4529 | Buy Now |
DISTI #
1300060728
|
Avnet Abacus | Cable Assembly Pigtail 1.83m 16AWG 4 POS Circular F (Alt: 1300060728) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500990971
|
Chip1Stop | Cable Assembly Pigtail 1.83m 16AWG Circular 4 POS F Mini-Change® RoHS: Compliant | 115 |
|
$47.7000 / $51.0000 | Buy Now |
Part Details for 1300060728
1300060728 CAD Models
1300060728 Part Data Attributes
|
1300060728
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060728
Molex
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |