Part Details for 1300060730 by Molex
Overview of 1300060730 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2517
|
Newark | Mc 4P Fp 6 16/4 Pvc N-M |Molex 1300060730 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5100 / $46.1200 | Buy Now |
DISTI #
1300060730-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$36.3094 / $46.4100 | Buy Now |
DISTI #
1300060730
|
Avnet Americas | MC 4P FP 6' 16/4 PVC N-M - Bulk (Alt: 1300060730) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060730
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P FP 6' 16/4 PVC N-M RoHS: Compliant | 0 |
|
$36.3000 / $46.2200 | Order Now |
DISTI #
10205295
|
TestEquity LLC | Molex 1300060730 Mini-Change A-Size Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 1.83m (6.0') Length, Nylon Coupling Nut | 0 |
|
$41.0300 | Buy Now |