Part Details for 1300060757 by Molex
Overview of 1300060757 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2544
|
Newark | Mc 4P Fp 40 16/4 Pvc N-M |Molex 1300060757 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.0300 / $146.0100 | Buy Now |
DISTI #
1300060757-ND
|
DigiKey | CBL CIRC 4POS 40' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.6400 | Buy Now |
DISTI #
1300060757
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Poles Female Straight to Pigtail 16 AWG Yellow PVC Cable 40 Feet Length - Bulk (Alt: 1300060757) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060757
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P FP 40' 16/4 PVC N-M RoHS: Compliant | 0 |
|
$126.5000 / $153.6300 | Order Now |
DISTI #
10205305
|
TestEquity LLC | Molex 1300060757 Sensor Cables / Actuator Cables Mc 4P Fp 40 16/4 PVC N-M | 0 |
|
$138.6700 | Buy Now |