Part Details for 1300060760 by Molex
Overview of 1300060760 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2547
|
Newark | Mc 4P Fp 50 16/4 Pvc Ss |Molex 1300060760 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.1600 / $183.7300 | Buy Now |
DISTI #
1300060760-ND
|
DigiKey | CBL CIRC 4POS 50' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.2100 | Buy Now |
DISTI #
1300060760
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Position Female Straight 16 AWG PVC 152.4m - Bulk (Alt: 1300060760) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060760
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P FP 50' 16/4 PVC SS | 0 |
|
$159.2800 / $173.1900 | Order Now |
Part Details for 1300060760
1300060760 CAD Models
1300060760 Part Data Attributes:
|
1300060760
Molex
Buy Now
|
Compare Parts:
1300060760
Molex
|
Samacsys Manufacturer | Molex |