Part Details for 1300060818 by Molex
Overview of 1300060818 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2605
|
Newark | Mc 4P Fp 12 18/4 Pvc N-M |Molex 1300060818 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$60.0200 / $67.2700 | Buy Now |
DISTI #
1300060818-ND
|
DigiKey | CBL CIRC 4POS FMALE TO WIRE 12' Min Qty: 4 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.4250 | Buy Now |
DISTI #
1300060818
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Position Female Straight 18 AWG PVC 36.5m - Bulk (Alt: 1300060818) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060818
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P FP 12' 18/4 PVC N-M | 0 |
|
$56.5800 / $63.4100 | Order Now |