There are no models available for this part yet.
Overview of 1300060847 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300060847 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P2633
|
Newark | Mc 4P Fp 10M 18/4 Pvc |Molex 1300060847 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$126.9100 / $151.7700 | Buy Now | |
DISTI #
WM26369-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$129.8740 / $142.4400 | Buy Now | |
DISTI #
2266-104000A05M100-ND
|
DigiKey | MINI-CHANGE A-SIZE SINGLE-ENDED Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$128.4800 | Buy Now | |
DISTI #
1300060847
|
Avnet Americas | 1300060847 - Bulk (Alt: 1300060847) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
1300060847-MOL
|
TME | 1300060847 Min Qty: 1 | 1 |
|
$92.6788 / $92.6790 | Buy Now | |
DISTI #
C1S516503420923
|
Chip1Stop | Actuator RoHS: Compliant | 1 |
|
$135.0000 | Buy Now | |
DISTI #
C1S516503420455
|
Chip1Stop | Cable Assembly AWM 2661 10m 18AWG Circular 4 POS F Mini-ChangeR Bag RoHS: Compliant | 1 |
|
$135.0000 | Buy Now |
CAD Models for 1300060847 by Molex
Part Data Attributes for 1300060847 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|