Part Details for 1300060995 by Molex
Overview of 1300060995 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2844
|
Newark | Mc 4P Mp 6 16/4 Pvc Rohs Compliant: Yes |Molex 1300060995 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$48.5100 / $55.6100 | Buy Now |
DISTI #
2266-104002A01F060-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$45.2700 / $48.1300 | Buy Now |
DISTI #
WM9866-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6' Min Qty: 1 Lead time: 19 Weeks Container: Bag |
2 In Stock |
|
$45.7394 / $58.4600 | Buy Now |
DISTI #
1300060995
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Poles Male Straight to Pigtail 16 AWG Yellow PVC Cable 1.83m Length - Bulk (Alt: 1300060995) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060995
|
Mouser Electronics | Sensor Cables / Actuator Cables MALE 6' 16/4 PVC RoHS: Compliant | 14 |
|
$45.4600 / $50.5000 | Buy Now |
DISTI #
16847866
|
Verical | Cable Assembly Circular 1.83m 16AWG Mini Change 4 Straight Tape and Reel Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$40.0600 / $42.5600 | Buy Now |
DISTI #
130006-0995
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$41.7100 / $58.4600 | Buy Now |
DISTI #
1300060995
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Poles Male Straight to Pigtail 16 AWG Yellow PVC Cable 1.83m Length - Bulk (Alt: 1300060995) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300060995
|
PEI Genesis | Circular Connector | 6 |
|
Buy Now | |
DISTI #
1387153
|
element14 Asia-Pacific | CORD, 7/8-16 PIN CONTACTS, 4 POSITION, STRAIGHT PLUG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$48.3492 / $55.4252 | Buy Now |
Part Details for 1300060995
1300060995 CAD Models
1300060995 Part Data Attributes:
|
1300060995
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060995
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |