Part Details for 1300061314 by Molex
Overview of 1300061314 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300061314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3261
|
Newark | Mc 5P Fp 12 16/5 Soo |Molex 1300061314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$98.0100 / $113.1100 | Buy Now |
DISTI #
2266-1300061314-ND
|
DigiKey | CBL CIRC 5POS FMALE TO WIRE 12' Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$105.1100 / $109.4500 | Buy Now |
DISTI #
1300061314-ND
|
DigiKey | CBL CIRC 5POS FMALE TO WIRE 12' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$93.0370 / $118.9200 | Buy Now |
DISTI #
1300061314
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 5 Poles Female Straight to Pigtail 16 AWG Rubber Cable 3.66m Length - Bulk (Alt: 1300061314) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300061314
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 12' 16/5 SOO | 4 |
|
$97.9200 / $118.9200 | Buy Now |
DISTI #
1300061314
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 5 Poles Female Straight to Pigtail 16 AWG Rubber Cable 3.66m Length - Bulk (Alt: 1300061314) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10205379
|
TestEquity LLC | Molex 1300061314 Mini-Change A-Size Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow Rubber Cable, 3.66m (12.0') Length | 7 |
|
$109.4800 | Buy Now |
Part Details for 1300061314
1300061314 CAD Models
1300061314 Part Data Attributes:
|
1300061314
Molex
Buy Now
Datasheet
|
Compare Parts:
1300061314
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |