Part Details for 1300061339 by Molex
Overview of 1300061339 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300061339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3285
|
Newark | Mc 5P Fp 20 18/5 Tpe |Molex 1300061339 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.4800 / $152.8900 | Buy Now |
DISTI #
1300061339-ND
|
DigiKey | CBL CIRC 5POS FMALE TO WIRE 20' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.4233 | Buy Now |
DISTI #
1300061339
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 5 Position Female Straight 18 AWG TPE 60.9m - Bulk (Alt: 1300061339) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300061339
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 20' 18/5 TPE | 0 |
|
$135.2500 / $144.1300 | Order Now |
DISTI #
1300061339
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 5 Position Female Straight 18 AWG TPE 60.9m - Bulk (Alt: 1300061339) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300061339
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 5 Position Female Straight 18 AWG TPE 60.9m - Bulk (Alt: 1300061339) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10205381
|
TestEquity LLC | Molex 1300061339 Sensor Cables / Actuator Cables Mc 5P Fp 20 18/5 Tpe | 0 |
|
$148.8500 | Buy Now |