Part Details for 1300061356 by Molex
Overview of 1300061356 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300061356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M1989
|
Newark | Cord, 7/8-16 Soc Contacts 5 Position Right Angle Plug, Connector Type A:Circular 5 Position Receptacle, Connector Type B:Pigtail, Cable Length - Imperial:15Ft, Cable Length - Metric:4.572M, Jacket Color:Yellow, Accessory Type:Cordsetrohs Compliant: Yes |Molex 1300061356 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9300 / $80.0600 | Buy Now |
DISTI #
WM23878-ND
|
DigiKey | CBL CIRC 5POS FMALE TO WIRE 30' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$71.4969 / $88.7500 | Buy Now |
DISTI #
1300061356
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 5 Poles Female Right Angle to Pigtail 16 AWG Yellow PVC Cable 15 Feet Length - Bulk (Alt: 1300061356) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300061356
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 15' 90D 16/5 PVC RoHS: Compliant | 12 |
|
$71.2200 / $85.7000 | Buy Now |
Part Details for 1300061356
1300061356 CAD Models
1300061356 Part Data Attributes:
|
1300061356
Molex
Buy Now
Datasheet
|
Compare Parts:
1300061356
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |