Part Details for 1300061581 by Molex
Overview of 1300061581 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300061581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3669
|
Newark | Mc 6P Fp 3 16/6 Pvc N-M |Molex 1300061581 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$49.4000 / $57.4300 | Buy Now |
DISTI #
1300061581-ND
|
DigiKey | CBL CIRC 6POS 3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$46.5722 / $59.5300 | Buy Now |
DISTI #
2266-1300061581-ND
|
DigiKey | CBL CIRC 6POS 3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$52.6200 | Buy Now |
DISTI #
1300061581
|
Avnet Americas | MC 6P FP 3' 16/6 PVC N-M - Bulk (Alt: 1300061581) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300061581
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 6P FP 3' 16/6 PVC N-M RoHS: Compliant | 0 |
|
$46.5700 / $59.5300 | Order Now |
DISTI #
16847934
|
Verical | MC 6P FP 3 16/6 PVC N-M Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$46.5500 | Buy Now |
DISTI #
1300061581-MOL
|
TME | 1300061581 Min Qty: 1 | 3 |
|
$46.0865 / $46.0880 | Buy Now |
DISTI #
C1S516502067116
|
Chip1Stop | Actuator RoHS: Not Compliant | 3 |
|
$61.0000 | Buy Now |
DISTI #
10205418
|
TestEquity LLC | Molex 1300061581 Sensor Cables / Actuator Cables Mc 6P Fp 3 16/6 PVC N-M | 3 |
|
$52.6300 | Buy Now |