Part Details for 1300061583 by Molex
Overview of 1300061583 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300061583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3671
|
Newark | Sensor Cord, 6P Rcpt-Free End, 6Ft, Connector Type A:Mini-Change A-Size Receptacle, Connector Type B:Free End, No. Of Positions:6 Positions, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Molex 1300061583 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$75.9600 / $86.0900 | Buy Now |
DISTI #
06H5716
|
Newark | Mc 6P Fp 6 16/6 Pvc Rohs Compliant: Yes |Molex 1300061583 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8600 / $71.7400 | Buy Now |
DISTI #
2266-106000A01F060-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$74.7200 | Buy Now |
DISTI #
WM15411-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 6' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1300061583
|
Avnet Americas | MLX1300061583 - Bulk (Alt: 1300061583) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300061583
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 6P FP 6' 16/6 PVC RoHS: Compliant | 5 |
|
$63.4900 / $76.4100 | Buy Now |
DISTI #
16847935
|
Verical | Cable Assembly Circular 1.83m 16AWG Mini Change 6 Straight Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$62.2000 / $66.1000 | Buy Now |
DISTI #
130006-1583
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$62.5300 / $66.4000 | Buy Now |
DISTI #
MOL130006-1583
|
Interstate Connecting Components | MC 6P FP 6' 16/6 PVC WOODHEAD | 3 |
|
$70.4573 / $87.7393 | Buy Now |
DISTI #
1300061583
|
Avnet Abacus | MLX1300061583 (Alt: 1300061583) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1300061583
1300061583 CAD Models
1300061583 Part Data Attributes
|
1300061583
Molex
Buy Now
Datasheet
|
Compare Parts:
1300061583
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |