There are no models available for this part yet.
Overview of 1300061590 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300061590 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P3677
|
Newark | Mc 6P Fp 12 16/6 Pvc |Molex 1300061590 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$91.9500 / $96.8600 | Buy Now | |
DISTI #
2266-106000A01F120-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$100.6900 | Buy Now | |
DISTI #
WM23879-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 12' Min Qty: 12 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.0417 | Buy Now | |
DISTI #
1300061590
|
Avnet Americas | MC 6P FP 12 16/6 PVC - Bulk (Alt: 1300061590) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300061590
|
Mouser Electronics | Sensor Cables / Actuator Cables FEMALE 12' 16/6 PVC RoHS: Compliant | 8 |
|
$88.8800 / $105.0300 | Buy Now | |
DISTI #
16496684
|
Verical | Circular Industrial Cordset Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$83.8300 / $89.0800 | Buy Now | |
DISTI #
130006-1590
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 4 Container: Each | Americas - 0 |
|
$83.8300 | Buy Now | |
DISTI #
C1S516500991138
|
Chip1Stop | Cable Assembly Cord Set 3.66m 16AWG Mini Change 6 POS F Mini-ChangeR RoHS: Compliant | 28 |
|
$93.2000 / $105.0000 | Buy Now | |
DISTI #
C1S516503062826
|
Chip1Stop | Connector Circular RoHS: Compliant | 28 |
|
$93.2000 / $105.0000 | Buy Now | |
DISTI #
10205421
|
TestEquity LLC | Molex 1300061590 Mini-Change A-Size Single-Ended Cordset, 6 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 3.66m (12.0 ft.) Length | 26 |
|
$100.7200 | Buy Now |
CAD Models for 1300061590 by Molex
Part Data Attributes for 1300061590 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|