Part Details for 1300061661 by Molex
Overview of 1300061661 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300061661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3747
|
Newark | Mc 6P Fp 20 90D 16/6 Pvc |Molex 1300061661 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.6600 / $141.8400 | Buy Now |
DISTI #
1300061661-ND
|
DigiKey | CBL CIRC 6POS FMALE TO WIRE 20' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.0067 | Buy Now |
DISTI #
1300061661
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 6 Position Female Right Angle 16 AWG PVC 60.9m - Bulk (Alt: 1300061661) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300061661
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 6P FP 20' 90D 16/6 PVC | 0 |
|
$128.3800 / $135.6600 | Order Now |
DISTI #
1300061661
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 6 Position Female Right Angle 16 AWG PVC 60.9m - Bulk (Alt: 1300061661) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300061661
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
10205427
|
TestEquity LLC | Molex 1300061661 Mini-Change A-Size Single-Ended Cordset, 6 Poles, Female (90 Deg.) to Pigtail, 16 AWG, Yellow PVC Cable, 6.10m (20.0 ft.) Length | 0 |
|
$135.3100 | Buy Now |
Part Details for 1300061661
1300061661 CAD Models
1300061661 Part Data Attributes:
|
1300061661
Molex
Buy Now
Datasheet
|
Compare Parts:
1300061661
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |