Part Details for 1300061706 by Molex
Overview of 1300061706 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300061706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3797
|
Newark | Mc 6P Mp 12 90D 16/6 Pvc |Molex 1300061706 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$84.0700 / $91.8300 | Buy Now |
DISTI #
2266-106003A01F120-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$89.4000 | Buy Now |
DISTI #
1300061706-ND
|
DigiKey | CBL CIRC 6POS MALE TO WIRE 12' Min Qty: 12 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5600 | Buy Now |
DISTI #
1300061706
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 6 Position Male Right Angle 16 AWG PVC 36.5m - Bulk (Alt: 1300061706) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300061706
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 6P MP 12' 90D 16/6 PVC | 0 |
|
$84.7600 / $88.3500 | Order Now |
DISTI #
10205437
|
TestEquity LLC | Molex 1300061706 Mini-Change A-Size Single-Ended Cordset, 6 Poles, Male (90 Deg.) to Pigtail, 16 AWG, PVC Cable, 3.66m (12.0 ft.) Length | 1 |
|
$89.4300 | Buy Now |
Part Details for 1300061706
1300061706 CAD Models
1300061706 Part Data Attributes
|
1300061706
Molex
Buy Now
Datasheet
|
Compare Parts:
1300061706
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |