Part Details for 1300068140 by Molex
Overview of 1300068140 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300068140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-105006B21M100-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
114 In Stock |
|
$134.7700 / $143.2100 | Buy Now |
DISTI #
900-1300068140-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 32.8' Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
32011180
|
Verical | Cable Assembly UL 20233 10m 16AWG Circular 5 POS M Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 114 |
|
$119.2300 / $124.1500 | Buy Now |
DISTI #
Molex 1300068140
|
PEI Genesis | Circular Connector | 114 |
|
Buy Now | |
DISTI #
10205481
|
TestEquity LLC | Molex 1300068140 Mini-Change Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, 16 AWG, PUR Cable, 10.0m (32.81') Length | 114 |
|
$140.3700 | Buy Now |