Part Details for 1300068227 by Molex
Overview of 1300068227 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300068227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300068227-ND
|
DigiKey | CBL CIRC 4POS 1M Min Qty: 24 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7696 | Buy Now |
DISTI #
1300068227
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Position Female Straight 1m - Bulk (Alt: 1300068227) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300068227
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE MC 4P FE STR WSOR 1M SE | 0 |
|
$37.6900 / $39.7600 | Order Now |
DISTI #
MOL130006-8227
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130006-8227 | Americas - 0 in Stock |
|
Buy Now |