Part Details for 1300070100 by Molex
Overview of 1300070100 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300070100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6845
|
Newark | Mc 7P Fp 6 90D 16/7 Pvc |Molex 1300070100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$87.3600 / $111.6600 | Buy Now |
DISTI #
1300070100-ND
|
DigiKey | CBL CIRC 7POS 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$82.3577 / $105.2700 | Buy Now |
DISTI #
2266-1300070100-ND
|
DigiKey | CBL CIRC 7POS 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$93.0600 / $96.8900 | Buy Now |
DISTI #
1300070100
|
Avnet Americas | Cable Assembly PVC 1.828m 16AWG 7POS Right Angle Circular F - Bulk (Alt: 1300070100) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300070100
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 7P FP 6' 90D 16/7 PVC RoHS: Compliant | 0 |
|
$92.4400 / $105.2400 | Order Now |
DISTI #
17208684
|
Verical | Cable Assembly Circular Patch Cord 16AWG Circular 7 POS F Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$84.0000 / $85.7100 | Buy Now |
DISTI #
1300070100
|
Avnet Americas | Cable Assembly PVC 1.828m 16AWG 7POS Right Angle Circular F - Bulk (Alt: 1300070100) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |