Part Details for 1300080332 by Molex
Overview of 1300080332 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300080332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8638
|
Newark | Mc 9P Fp 20 16/9 Pvc Rohs Compliant: Yes |Molex 1300080332 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$234.6200 / $274.9400 | Buy Now |
DISTI #
06H7757
|
Newark | Circular Cable, 9 Pos Rcpt-Pigtail, 6.1M, Connector Type A:Circular Receptacle, Connector Type B:Free End, No. Of Positions:9 Positions, Cable Length - Metric:6.1M, Cable Length - Imperial:20Ft, Connector Type B:Pigtail Rohs Compliant: Yes |Molex 1300080332 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.0400 | Buy Now |
DISTI #
WM15344-ND
|
DigiKey | CIRC CBL 9POS PLUG TO WIRE 2' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$248.2800 | Buy Now |
DISTI #
1300080332
|
Avnet Americas | Mini-Change C-Size Single-Ended Cordset 9 Poles Female Straight to Pigtail 16 AWG PVC Cable 6.1m Length - Bulk (Alt: 1300080332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300080332
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 9P FP 20' 16/9 PVC RoHS: Compliant | 0 |
|
$245.0600 / $248.2700 | Order Now |
DISTI #
MOL130008-0332
|
Heilind Electronics | MC 9P FP 20' 16/9 PVC 309000A01F200 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848046
|
Verical | Cable Assembly Circular STOOW 6.1m 16AWG Circular 9 POS F Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$220.0400 / $229.1100 | Buy Now |
DISTI #
130008-0332
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE C SINGLE-END CRDST Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$221.2200 / $238.6400 | Buy Now |
DISTI #
C1S516503049056
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 11 |
|
$247.0000 / $273.0000 | Buy Now |
DISTI #
C1S516502067958
|
Chip1Stop | Cable Assembly STOOW 6.1m Circular F-M RoHS: Compliant | 11 |
|
$247.0000 / $273.0000 | Buy Now |
Part Details for 1300080332
1300080332 CAD Models
1300080332 Part Data Attributes
|
1300080332
Molex
Buy Now
Datasheet
|
Compare Parts:
1300080332
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |