Part Details for 1300090785 by Molex
Overview of 1300090785 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300090785
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300090785-ND
|
DigiKey | CBL 6POS RCPT RA TO WIRE 1.38' Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$60.6300 / $63.1300 | Buy Now |
DISTI #
900-1300090785-ND
|
DigiKey | CBL 6POS RCPT RA TO WIRE 1.38' Min Qty: 2 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.5417 | Buy Now |
DISTI #
1300090785
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 6 Position Male Right Angle to Male Right Angle 24 AWG PUR 0.01m - Bulk (Alt: 1300090785) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300090785
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 6P M/MP 90D 16.535" 16/3 PVC | 0 |
|
$56.1300 / $59.0800 | Order Now |
DISTI #
58091448
|
Verical | MC 6P Male 90 D 16 AWG Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$54.7400 / $55.8500 | Buy Now |
DISTI #
1300090785-MOL
|
TME | 1300090785 Min Qty: 1 | 8 |
|
$72.6022 / $82.3107 | Buy Now |
DISTI #
C1S549804355102
|
Chip1Stop | Actuator | 8 |
|
$65.5000 / $67.0000 | Buy Now |
DISTI #
10205592
|
TestEquity LLC | Molex 1300090785 Sensor Cables / Actuator Cables Mc 6P M/Mp 90D 16.535 16/3 PVC | 8 |
|
$63.1500 | Buy Now |