Part Details for 13001 by Goodwork Semiconductor Co Ltd
Results Overview of 13001 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13001 Information
13001 by Goodwork Semiconductor Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GSB31D13001HHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Forklock with Nickel Plating, 30u\\ Gold, Dip 2.4mm, Blue High Temperature Housing, Tray Packaging | |
| U79A1113001 | Amphenol Communications Solutions | XFP CAGE WITHOUT HEAT SINK | |
| 10106262-0013001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 52S STB, Right Angle, Header. |
Price & Stock for 13001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 500mW 450V 200mA NPN SOT-23 Single Bipolar Transistors RoHS | 5580 |
|
$0.0115 / $0.0121 | Buy Now |