Part Details for 1300130001 by Molex
Overview of 1300130001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300130001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9751
|
Newark | Mc 2P Mr 12In 16/1 Pvc Haz-Duty |Molex 1300130001 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $24.3300 | Buy Now |
DISTI #
1300130001-ND
|
DigiKey | CIRC CBL 2POS RCPT TO WIRE 1' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7000 | Buy Now |
DISTI #
1300130001
|
Avnet Americas | Mini-Change A-Size Receptacle 12 Position Male Straight 16 AWG PVC 0.3m - Bulk (Alt: 1300130001) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130001
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 2P MR 12IN 16/1 PVC HAZ-DUTY | 0 |
|
$19.7600 / $26.6900 | Order Now |