Part Details for 1300130018 by Molex
Overview of 1300130018 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300130018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1753
|
Newark | Mc 6P Mr 4M 16/1 Pvc |Molex 1300130018 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8100 / $77.1500 | Buy Now |
DISTI #
1300130018-ND
|
DigiKey | CBL CIRC 6P MALE TO WIRE 13.12' Min Qty: 12 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.3300 | Buy Now |
DISTI #
1300130018
|
Avnet Americas | Mini-Change A-Size Receptacle 6 Position Male Straight 16 AWG PVC 4m - Bulk (Alt: 1300130018) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130018
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 6P MR 4M 16/1 PVC | 0 |
|
$62.0400 / $72.7300 | Order Now |