Part Details for 1300130100 by Molex
Overview of 1300130100 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300130100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1110
|
Newark | Mc 2P Mr 12In 16/1 Pvc Ss |Molex 1300130100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$66.1100 / $70.5000 | Buy Now |
DISTI #
2266-1300130100-ND
|
DigiKey | CBL CIRC 2POS 12" Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$64.8800 | Buy Now |
DISTI #
1300130100-ND
|
DigiKey | CBL CIRC 2POS 12" Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4025 | Buy Now |
DISTI #
1300130100
|
Avnet Americas | Mini-Change A-Size Receptacle 2 Poles Male Straight to 16 AWG Leads 0.305m Length with Mounting Flange - Bulk (Alt: 1300130100) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130100
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 2P MR 12IN 16/1 PVC SS RoHS: Compliant | 0 |
|
$66.9600 / $71.8600 | Order Now |
DISTI #
10205899
|
TestEquity LLC | Molex 1300130100 Sensor Cables / Actuator Cables Mc 2P Mr 12In 16/1 PVC Ss | 2 |
|
$64.9100 | Buy Now |