-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1183
|
Newark | Mc A 3P F/Fr Sk 1/2 Npt #16 Pvc .5M Rohs Compliant: Yes |Molex 1300130110 Min Qty: 2 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$26.1500 | Buy Now |
DISTI #
2266-1300130110-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 1.64' Min Qty: 2 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
148 In Stock |
|
$38.5600 / $40.9800 | Buy Now |
DISTI #
900-1300130110-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 1.64' Min Qty: 2 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.5933 | Buy Now |
DISTI #
1300130110
|
Avnet Americas | MC 3P F/FR 0.5M 16/1 PVC - Bulk (Alt: 1300130110) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32X3145
|
Avnet Americas | MC 3P F/FR 0.5M 16/1 PVC - Bulk (Alt: 32X3145) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$38.9100 / $45.7700 | Buy Now |
DISTI #
538-1300130110
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHANGE A REC 3P FM RoHS: Compliant | 16 |
|
$38.4300 / $43.1900 | Buy Now |
DISTI #
MOL130013-0110
|
Heilind Electronics | 1R3000A20M005 Cord Receptacle Mini 3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30654552
|
Verical | PVC Circular Cable Assembly Min Qty: 2 Package Multiple: 1 | Americas - 148 |
|
$34.1100 / $36.2500 | Buy Now |
DISTI #
130013-0110
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A REC 3P FM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$37.9100 / $74.3200 | Buy Now |
DISTI #
Molex 1300130110
|
PEI Genesis | Circular Connector | 148 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1300130110
Molex
Buy Now
Datasheet
|
Compare Parts:
1300130110
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |