Part Details for 1300130314 by Molex
Overview of 1300130314 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1447
|
Newark | Mc 4P Fr 12In 16/1 Pvc |Molex 1300130314 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$26.2900 / $27.7300 | Buy Now |
DISTI #
WM15358-ND
|
DigiKey | CBL CIRC 4POS FMALE TO WIRE 1' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
12 In Stock |
|
$24.7821 / $33.4600 | Buy Now |
DISTI #
1300130314
|
Avnet Americas | Cable Assembly Pigtail 0.305m 16AWG 3 POS Circular F - Bulk (Alt: 1300130314) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130314
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P FR 12IN 16/1 PVC RoHS: Compliant | 20 |
|
$24.7800 / $29.8000 | Buy Now |
DISTI #
MOL130013-0314
|
Heilind Electronics | MC 4P FR 12IN 16/1 PVC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130013-0314
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A REC 4P FM .305M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$23.5600 / $30.7900 | Buy Now |
DISTI #
1300130314
|
Avnet Americas | Cable Assembly Pigtail 0.305m 16AWG 3 POS Circular F - Bulk (Alt: 1300130314) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300130314
|
Avnet Americas | Cable Assembly Pigtail 0.305m 16AWG 3 POS Circular F - Bulk (Alt: 1300130314) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003635853
|
Sager | Sensor Cables / Actuator Cables MC 4P FR 12IN 16/1 PVC Min Qty: 1 | 2 |
|
$26.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$32.5000 / $50.0000 | Buy Now |
Part Details for 1300130314
1300130314 CAD Models
1300130314 Part Data Attributes
|
1300130314
Molex
Buy Now
Datasheet
|
Compare Parts:
1300130314
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |