Part Details for 1300130353 by Molex
Overview of 1300130353 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M1981
|
Newark | Mini-Change Cord, 7/8-16 Soc Contacts 4 Position Receptacle, Connector Type A:Circular 4 Position Plug, Connector Type B:Pigtail, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:Mini-Change Rohs Compliant: Yes |Molex 1300130353 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$23.7400 / $30.2800 | Buy Now |
DISTI #
WM4876-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bag |
84 In Stock |
|
$21.1568 / $28.5700 | Buy Now |
DISTI #
1300130353
|
Avnet Americas | Cable Assembly Pigtail 0.305m 16AWG 4 POS Circular M - Bulk (Alt: 1300130353) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15M1981
|
Avnet Americas | Cable Assembly Pigtail 0.305m 16AWG 4 POS Circular M - Bulk (Alt: 15M1981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 111 Partner Stock |
|
$23.7000 / $30.3100 | Buy Now |
DISTI #
538-1300130353
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P MR 12IN. 16/1 PVC RoHS: Compliant | 911 |
|
$22.9300 / $27.0300 | Buy Now |
DISTI #
130013-0353
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A REC 4P MA .305M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$20.7500 / $29.0500 | Buy Now |
DISTI #
1300130353
|
Avnet Americas | Cable Assembly Pigtail 0.305m 16AWG 4 POS Circular M - Bulk (Alt: 1300130353) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15M1981
|
Avnet Americas | Cable Assembly Pigtail 0.305m 16AWG 4 POS Circular M - Bulk (Alt: 15M1981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 111 Partner Stock |
|
$23.7000 / $30.3100 | Buy Now |
DISTI #
1300130353
|
Avnet Americas | Cable Assembly Pigtail 0.305m 16AWG 4 POS Circular M - Bulk (Alt: 1300130353) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15M1981
|
Avnet Americas | Cable Assembly Pigtail 0.305m 16AWG 4 POS Circular M - Bulk (Alt: 15M1981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 111 Partner Stock |
|
$23.7000 / $30.3100 | Buy Now |
Part Details for 1300130353
1300130353 CAD Models
1300130353 Part Data Attributes
|
1300130353
Molex
Buy Now
Datasheet
|
Compare Parts:
1300130353
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |