Part Details for 1300130354 by Molex
Overview of 1300130354 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1486
|
Newark | Mc 4P Mr 12In. 16/1 Pvc Ss |Molex 1300130354 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$45.9000 / $47.5600 | Buy Now |
DISTI #
72C9216
|
Newark | Mini Change 4 Pole Male Recept |Molex 1300130354 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7600 / $60.5600 | Buy Now |
DISTI #
2266-1300130354-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
272 In Stock |
|
$48.9500 / $49.9500 | Buy Now |
DISTI #
WM15361-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2080 / $56.5100 | Buy Now |
DISTI #
1300130354
|
Avnet Americas | Mini-Change A-Size Receptacle 4 Poles 1/2-Inch NPT Threads Male Straight to 16 AWG Leads 3.66m Length - Bulk (Alt: 1300130354) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130354
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P MR 12IN. 16/1 PVC SS RoHS: Compliant | 54 |
|
$44.2000 / $52.5500 | Buy Now |
DISTI #
MOL130013-0354
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130013-0354 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130013-0354
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A REC MA 4P 3.66M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$45.8300 / $59.4500 | Buy Now |
DISTI #
1300130354
|
Avnet Americas | Mini-Change A-Size Receptacle 4 Poles 1/2-Inch NPT Threads Male Straight to 16 AWG Leads 3.66m Length - Bulk (Alt: 1300130354) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300130354
|
Avnet Americas | Mini-Change A-Size Receptacle 4 Poles 1/2-Inch NPT Threads Male Straight to 16 AWG Leads 3.66m Length - Bulk (Alt: 1300130354) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300130354
1300130354 CAD Models
1300130354 Part Data Attributes
|
1300130354
Molex
Buy Now
Datasheet
|
Compare Parts:
1300130354
Molex
CONN RCPT FMALE 4POS 3.66M 16AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |