Part Details for 1300130377 by Molex
Overview of 1300130377 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1533
|
Newark | Mc 4P Mr 1M #16/1 Pvc Dc |Molex 1300130377 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8900 / $34.8200 | Buy Now |
DISTI #
WM20931-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
26 In Stock |
|
$28.6011 / $38.6200 | Buy Now |
DISTI #
1300130377
|
Avnet Americas | Cable Assembly PVC 1m 16AWG 4POS Circular F - Bulk (Alt: 1300130377) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130013-0377
|
TTI | Sensor Cables / Actuator Cables 4P STRAIGHT 1.0M 1/2 - 1 NPT THREADS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$29.2300 / $34.9100 | Buy Now |
DISTI #
MOL130013-0377
|
Interstate Connecting Components | 1R4006A39M010 CORD RECEPTACLE MINI 4 | 5 |
|
Buy Now | |
DISTI #
C1S549804339973
|
Chip1Stop | Other Cable Assembly RoHS: Compliant Container: Bulk | 1 |
|
$18.2000 | Buy Now |
DISTI #
C1S549803897869
|
Chip1Stop | Other Cable Assembly RoHS: Compliant Container: Bulk | 2 |
|
$15.0000 | Buy Now |
DISTI #
10205944
|
TestEquity LLC | Molex 1300130377 Mini-Change A-Size Receptacle with Leads, 1/2" - 14 NPT Threads, Male (Straight) 4 Poles, 1.0m (3.28') Length | 313 |
|
$32.0100 | Buy Now |
Part Details for 1300130377
1300130377 CAD Models
1300130377 Part Data Attributes
|
1300130377
Molex
Buy Now
Datasheet
|
Compare Parts:
1300130377
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |