Part Details for 1300130452 by Molex
Overview of 1300130452 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1604
|
Newark | Mc 5P Fr 6 16/1 Pvc Rohs Compliant: Yes |Molex 1300130452 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1000 / $47.4300 | Buy Now |
DISTI #
92C8395
|
Newark | Sensor Cord, 5P, Rcpt-Free End, 1.83M, Connector Type A:Circular 5 Position Receptacle, Connector Type B:Pigtail, Cable Length - Imperial:6Ft, Cable Length - Metric:1.83M, Jacket Color:-, Product Range:Mini-Change 130013 Series Rohs Compliant: Yes |Molex 1300130452 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2100 / $44.0200 | Buy Now |
DISTI #
WM15365-ND
|
DigiKey | CBL CIRC 5POS FMALE TO WIRE 6' Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0273 / $46.0500 | Buy Now |
DISTI #
1300130452
|
Avnet Americas | Cable Assembly Pigtail 1.83m 16AWG 5 POS Circular F - Bulk (Alt: 1300130452) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130013-0452
|
Heilind Electronics | MC 5P FR 6'16/1 PVC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130013-0452
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A REC 5P FM 1.83M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$44.7000 / $48.8300 | Buy Now |
DISTI #
1300130452
|
Avnet Americas | Cable Assembly Pigtail 1.83m 16AWG 5 POS Circular F - Bulk (Alt: 1300130452) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300130452
1300130452 CAD Models
1300130452 Part Data Attributes:
|
1300130452
Molex
Buy Now
Datasheet
|
Compare Parts:
1300130452
Molex
CONN RCPT FMALE 5POS 1.83M 16AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |