There are no models available for this part yet.
Overview of 1300130489 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130489 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P1641
|
Newark | Mc 5P Mr 12In 18/1 Pvc |Molex 1300130489 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$22.5500 / $26.0600 | Buy Now | |
DISTI #
1300130489-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bag |
4 In Stock |
|
$21.5304 / $29.0700 | Buy Now | |
DISTI #
1300130489
|
Avnet Americas | Mini-Change A-Size Receptacle 5 Poles 1/2-Inch - 14 NPT Threads Male Straight to 18 AWG Leads 0.305m Length - Bulk (Alt: 1300130489) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300130489
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P MR 12IN 18/1 PVC RoHS: Compliant | 4 |
|
$21.5300 / $26.3600 | Buy Now | |
DISTI #
MOL130013-0489
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130013-0489 MC 5P MR 12IN 18/1 PVC | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
C1S516500991466
|
Chip1Stop | Cable Assembly UL 1061 0.305m 18AWG Mini Change 5 POS M Mini-Change® RoHS: Compliant | 2 |
|
$25.7000 | Buy Now | |
DISTI #
C1S516503062303
|
Chip1Stop | Other wires/cables RoHS: Compliant | 2 |
|
$28.0000 | Buy Now |
CAD Models for 1300130489 by Molex
Part Data Attributes for 1300130489 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|