Part Details for 1300130564 by Molex
Overview of 1300130564 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300130564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1705
|
Newark | Mc 6P F/Fr 12In 16/1 Pvc |Molex 1300130564 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7200 / $44.6300 | Buy Now |
DISTI #
1300130564-ND
|
DigiKey | CBL CIRC 6POS 12' Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
11 In Stock |
|
$35.5706 / $45.4700 | Buy Now |
DISTI #
1300130564
|
Avnet Americas | 1300130564 - Bulk (Alt: 1300130564) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130564
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 6P F/FR 12IN 16/1 PVC RoHS: Compliant | 0 |
|
$34.8100 / $41.8700 | Order Now |
DISTI #
Molex 1300130564
|
PEI Genesis | Sensor Cable / Actuator Cable | 0 |
|
Buy Now | |
DISTI #
10205978
|
TestEquity LLC | Molex 1300130564 Sensor Cables / Actuator Cables Mc 6P F/Fr 12In 16/1 PVC | 0 |
|
$41.8500 | Buy Now |