Part Details for 1300131040 by Molex
Overview of 1300131040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300131040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300131040-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 13.12' Min Qty: 2 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$51.8300 / $52.8900 | Buy Now |
DISTI #
1300131040-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 13.12' Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.8200 | Buy Now |
DISTI #
1300131040
|
Avnet Americas | Mini-Change A-Size Receptacle 4 Position Female Straight 16 AWG PVC 4m - Bulk (Alt: 1300131040) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300131040
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P F/FR 4M 16/1 PVC | 0 |
|
$45.5900 / $48.7700 | Order Now |
DISTI #
42798365
|
Verical | Cable Assembly 4 POS Min Qty: 2 Package Multiple: 1 | Americas - 61 |
|
$45.8500 / $46.7900 | Buy Now |
DISTI #
1300131040
|
Avnet Americas | Mini-Change A-Size Receptacle 4 Position Female Straight 16 AWG PVC 4m - Bulk (Alt: 1300131040) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300131040
|
Avnet Americas | Mini-Change A-Size Receptacle 4 Position Female Straight 16 AWG PVC 4m - Bulk (Alt: 1300131040) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10206012
|
TestEquity LLC | Molex 1300131040 Mc 4P F/Fr 4M 16/1 Pvc | 61 |
|
$52.9100 | Buy Now |