Part Details for 130015-0130 by Molex
Overview of 130015-0130 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924B-13-0015 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
5962-9201301MEA | Analog Devices | IC, MONO HIGH SPEED SHA | |
RTKA210130DE0020BU | Renesas Electronics Corporation | RAA210130 Evaluation Board |
Price & Stock for 130015-0130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300150130
|
Avnet Americas | Mini-Change C-Size Receptacle 9 Position Female Straight to Leads 16 AWG PVC 5.4m - Bulk (Alt: 1300150130) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |