Part Details for 130015-0247 by Molex
Overview of 130015-0247 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924B-13-0015 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
G659EU1024703T | Amphenol Communications Solutions | PCMCIA Card, 68 Position 1.27 mm Pitch | |
68602-470HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 130015-0247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300150247
|
Avnet Americas | Mini-Change C-Size Receptacle 9 Position Male Straight to Leads 16 AWG PVC 4.5m - Bulk (Alt: 1300150247) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |